Cart

IMP34DT05TR

ST

MEMS MICROPHONE Sensor Digital
Supplier: STMicroelectronics
Matchcode: IMP34DT05TR
Rutronik No.: ICMEMS1396
Unit Pack: 1
MOQ: 4000
package: HCLGA-4LD
Packaging: REEL
On request
1.17 $
4,680.00 $

Parameter

Interface
PDM
Port location
Top
PSRR
-26 dBFS
AOP
122.5 dBSPL
SNR
64 dB
Package
HCLGA-4LD
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.6 V
Vcc(max)
3.6 V
Technology
MEMS
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85181000900
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?