Cart

IIS2MDCTR

ST

3D Magnetic sensor digital SMD
Supplier: STMicroelectronics
Matchcode: IIS2MDCTR
Rutronik No.: ICINOT1325
Unit Pack: 10000
MOQ: 10000
package: LGA-12
Packaging: REEL
On request
1.30 $
13,000.00 $

Parameter

Resolution
16 bits
Interface
SPI / I²C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
LGA-12
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?