IIS2DHTR

Supplier: STMicroelectronics
Matchcode: IIS2DHTR
Rutronik No.: ICMEMS1053
Unit Pack: 8000
MOQ: 8000
package: LGA-12
Packaging: REEL
Parameter
- Technology
- Digital
- Interface
- 12 bits
- Sensitivity
- 2,4,8,16 +-g
- g-range
- MEMS
- Package
- LGA-12
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.71 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 4 mm²
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malta
- ABC-Code
- A
- Supplier Lead time
- 28 weeks