Cart

I3G4250D

ST

Gyro 3-Axis MEMS-Techn. Digital
Supplier: STMicroelectronics
Matchcode: I3G4250D MEMS
Rutronik No.: ICMEMS1084
Unit Pack: 1
MOQ: 2940
package: LGA-16
Packaging: TRAY
Topseller
On request
5.45 $
16,023.00 $

Parameter

Technology
Digital
FS
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?