Cart

I-NUCLEO-LRWAN1

ST I-NUCLEO-LRWAN1

image shown is a representation only

ST

NUCLEO EXP. BOARD f. LoRa STM32
Supplier: STMicroelectronics
Matchcode: I-NUCLEO-LRWAN1
Rutronik No.: ISM1711
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
32.85 $
32.85 $

NUCLEO EXP. BOARD f. LoRa STM32 Description


USI® in partnership with STMicroelectronics developed the LoRa® expansion board for STM32 Nucleo (I-NUCLEO-LRWAN1). This board is an integrated solution allowing anyone to learn and develop solutions using LoRa® and/or FSK/OOK technologies.

The I-NUCLEO-LRWAN1 features the USI® LoRaWAN™ technology module, addressing low-cost and low-power wide area network (LPWAN) which comes with embedded AT-commands stack pre-loaded.

The I-NUCLEO-LRWAN1 can be controlled from an external host such as NUCLEO-L053 boards, running the I-CUBE-LRWAN embedded software. This software provides the means to set up a complete LoRaWAN™ node.

The I-NUCLEO-LRWAN1 is LoRaWAN™ class A certified and sustains the class C.

The I-NUCLEO-LRWAN1 includes the USI® LoRaWAN™ module, Arduino™ connectors, a SMA connector, a 50 Ω antenna and three ST environmental sensors.

For more details about all the components of the LoRa®-Middleware library, refer to the STM32 LoRa®software expansion for STM32Cube user manual (UM2073).

The I-NUCLEO-LRWAN1 is supplied by a third party not affiliated to ST. For complete and latest information, refer to the third party GitHub page https://github.com/USILoRaModule/USI_I-NUCLEO-LRWAN1.

Key Features

  • USI® low-cost, LPWAN module supporting LoRa® technology:
    • ST ultra-low-power STM32L052T8Y6 MCU, Cortex® -M0+ based with 64 Kbytes of Flash memory, 8 Kbytes of RAM, 2 Kbytes of EEPROM, T-RNG
    • Semtech SX1272 radio transceiver supporting LoRa® , FSK, GFSK, MSK, GMSK and OOK modulation
    • High sensitivity down to -137 dBm
    • 860 to 1020 MHz frequency range
    • 14 to 20 dBm output power
    • 2.0 to 3.6 V voltage range
    • -40°C to +85°C temperature range
    • Embedded 32 KHz and 32 MHz crystals
    • USART communication interface
  • ST accelerometer and magnetometer sensor (LSM303AGR)
  • ST relative humidity and temperature sensor (HTS221)
  • ST pressure sensor (LPS22HB)
  • Arduino™ connectors
  • SMA connector (antenna included in the kit)


Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?