Cart

HVLED815PFTR

ST HVLED815PFTR

image shown is a representation only

ST

LEDDr Offline 15W 800V SO-16
Supplier: STMicroelectronics
Matchcode: HVLED815PFTR
Rutronik No.: LEDDRV1502
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
In Stock
1.28 $
1.28 $

Parameter

Type
ACDC
Power
15 W
Input voltage
800 V
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?