Cart

HVLED815PF

ST HVLED815PF

image shown is a representation only

ST

LEDDr Offline 15W 800V SO-16
Supplier: STMicroelectronics
Matchcode: HVLED815PF
Rutronik No.: LEDDRV1093
Unit Pack: 50
MOQ: 2000
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2015
On request
On request
Article with this quantity is not orderable.

LEDDr Offline 15W 800V SO-16 Description

Off-line LED driver with primary-sensing and high power factor up to 15W

Parameter

Type
ACDC
Power
15 W
Input voltage
800 V
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?