Cart

HVLED807PFTR

ST

LEDDr 800V Quasi Resonant SO-16
Supplier: STMicroelectronics
Matchcode: HVLED807PFTR
Rutronik No.: LEDDRV1304
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
2,525.00 $

Prices

2,500 1.01 $
5,000 0.8778 $
7,500 0.7765 $

LEDDr 800V Quasi Resonant SO-16 Description

Off-line LED driver with primary-sensing and high power factor up to 7W

Parameter

Type
ACDC
Power
7 W
Input voltage
800 V
Output voltage
23 V
Input Current
1000 mA
Output current
1000 mA
Efficiency
90 %
PFC
NO YES/NO
Oper.temp.
-40+150 °
Automotive
NO
Package
SO-16N
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?