Cart

HVLED002TR

ST HVLED002TR

image shown is a representation only

ST

LEDDr 30V 1A Hi Perform SO-8
Supplier: STMicroelectronics
Matchcode: HVLED002TR
Rutronik No.: LEDDRV1457
Unit Pack: 2500
MOQ: 2500
package: S0-8
Packaging: REEL
On request
0.611 $
1,527.50 $

Parameter

Type
ACDC
PFC
NO YES/NO
Automotive
NO
Package
S0-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?