Cart

HVLED001ATR

ST HVLED001ATR

image shown is a representation only

ST

LEDDr Quasi Resonant SSOP-10
Supplier: STMicroelectronics
Matchcode: HVLED001ATR
Rutronik No.: LEDDRV1477
Unit Pack: 2500
MOQ: 2500
package: SSOP-10
Packaging: REEL
Best Choice
In Stock
1.24 $
3,100.00 $

Prices

2,500 1.24 $
5,000 0.8852 $

Parameter

Type
ACDC
Power
150 W
Input voltage
800 V
Output voltage
18 V
Input Current
4 mA
Output current
6 mA
PFC
NO YES/NO
Automotive
NO
Package
SSOP-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?