Cart

HTS221

ST

Humidity Sensor
Supplier: STMicroelectronics
Matchcode: HTS221
Rutronik No.: ICIN3195
Unit Pack: 490
MOQ: 2940
package: HCLGA
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
6,497.40 $

Prices

2,940 2.21 $
5,390 2.19 $

Parameter

Interface
Digital
Package
HCLGA
Humidity(min)
0 %RH
Top(max)
120 °C
Automotive
NO
Resolution
16 bits
Top(min)
-40 °C
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90258040890
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?