Cart

HDMIULC6-4SC6

ST HDMIULC6-4SC6

image shown is a representation only

ST

HDMI PORT Prot. 6V SOT23-6L
Supplier: STMicroelectronics
Matchcode: HDMIULC6-4SC6
Rutronik No.: DTRL8042
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.294 $
882.00 $

Prices

3,000 0.294 $
6,000 0.257 $

HDMI PORT Prot. 6V SOT23-6L Description

Ultra large bandwidth ESD protection

Parameter

Package
SOT23-6L
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
12 V
Stand-off V Vwm
5 V
Serie
HDMI
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?