Cart

HCF4013YM013TR

ST HCF4013YM013TR

image shown is a representation only

ST

DUAL D-TYPE FLIP FLOP SO14
Supplier: STMicroelectronics
Matchcode: 4013YM013TR
Rutronik No.: ICLOG10648
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
On request
0.1981 $
990.50 $

Prices

5,000 0.1981 $
10,000 0.1927 $
20,000 0.1892 $

DUAL D-TYPE FLIP FLOP SO14 Description

Dual D Flip-Flop

Parameter

Package
SO14
Automotive
AEC-Q(100)
Top(min)
-55 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?