HCF40106YM013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: HCF40106YM013TR
Rutronik No.: ICLOG10698
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
HEX SCHMITT TRIGGER SO14 Description
Hex Schmitt Trigger
Parameter
- Package
- SO14
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 3 V
- Vcc(max)
- 20 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 18 weeks