Cart

H3LIS100DLTR

ST H3LIS100DLTR

image shown is a representation only

ST

ACCEL 3-Axis low pwr high-g SMD
Supplier: STMicroelectronics
Matchcode: H3LIS100DLTR
Rutronik No.: ICMEMS1094
Unit Pack: 4000
MOQ: 4000
package: TFLGA-16L
Packaging: REEL
On request
3.76 $
15,040.00 $

Parameter

Technology
Digital
Sensitivity
100 +-g
g-range
MEMS
Package
TFLGA-16L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?