Cart

FERD60M45CT

ST FERD60M45CT

image shown is a representation only

ST

FieldRec 45V 60A 0.39V TO220-3
Supplier: STMicroelectronics
Matchcode: FERD60M45CT
Rutronik No.: DSGLP6548
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
Topseller
On request
0.907 $
907.00 $

FieldRec 45V 60A 0.39V TO220-3 Description

Field effect rectifier

Parameter

V(RRM)
45 V
IF(AV)
30 A
I(FSM)
60 A
V(F)
0.39 V
T(j)min
-65 °C
T(j)max
175 °C
Technology
FieldEffRe
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?