FERD40U50CFP

Supplier: STMicroelectronics
Matchcode: FERD40U50CFP
Rutronik No.: DSGL5899
Unit Pack: 50
MOQ: 2000
package: TO-220FPAB
Packaging: TUBE
Parameter
- V(RRM)
- 50 V
- IF(AV)
- 40 A
- I(FSM)
- 250 A
- V(F)
- 0.43 V
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- FieldEffec
- Mounting
- THT
- Automotive
- NO
- Package
- TO-220FPAB
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 25 weeks