Cart

FERD40U45CG-TR

ST FERD40U45CG-TR

image shown is a representation only

ST

FieldRec 45V 40A 0.31V TO263
Supplier: STMicroelectronics
Matchcode: FERD40U45CG-TR
Rutronik No.: DSGLP6546
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
Topseller
In Stock
1.90 $
1,900.00 $

Prices

1,000 1.90 $
2,000 1.77 $
3,000 1.69 $
4,000 1.40 $

FieldRec 45V 40A 0.31V TO263 Description

Field effect rectifier

Parameter

V(RRM)
45 V
IF(AV)
20 A
I(FSM)
40 A
V(F)
0.31 V
T(j)min
-65 °C
T(j)max
175 °C
Technology
FieldEffRe
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?