Cart

FERD40H100SFP

ST

FieldRec 100V 40A TO-220FPAB
Supplier: STMicroelectronics
Matchcode: FERD40H100SFP
Rutronik No.: DSGL6348
Unit Pack: 50
MOQ: 50
package: TO-220FPAB
Packaging: TUBE
Soon available
0.7552 $
37.76 $

Prices

50 0.7552 $
100 0.7228 $
200 0.7067 $
350 0.6689 $
650 0.6365 $

Parameter

V(RRM)
100 V
IF(AV)
40 A
I(FSM)
440 A
V(F)
0.325 V
T(j)min
-65 °C
T(j)max
175 °C
Technology
FieldEffRe
Mounting
THT
Automotive
NO
Package
TO-220FPAB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?