Cart

FERD30SM100ST

ST FERD30SM100ST

image shown is a representation only

ST

FieldRec 100V 30A 0.39V TO220-3
Supplier: STMicroelectronics
Matchcode: FERD30SM100ST
Rutronik No.: DSGLP6587
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8071 $
1,614.20 $

Prices

2,000 0.8071 $
2,500 0.793 $
4,000 0.7788 $

Parameter

V(RRM)
100 V
IF(AV)
30 A
I(FSM)
60 A
V(F)
0.39 V
trr
60 ns
T(j)min
SMD °C
T(j)max
FERD °C
Technology
FERD
Mounting
SMD
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?