Cart

FERD30SM100DJFTR

ST

FieldRec 100V 30A 0,4V PFLAT5x6
Supplier: STMicroelectronics
Matchcode: FERD30SM100DJFTR
Rutronik No.: DSGLP6581
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.695 $
2,085.00 $

Prices

3,000 0.695 $
6,000 0.65 $
9,000 0.5855 $

Parameter

V(RRM)
100 V
IF(AV)
30 A
I(FSM)
45 A
V(F)
0.395 V
trr
45 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
FERD
Mounting
SMD
Automotive
NO
Package
PwFLAT5x6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?