FERD30M45CR

Supplier: STMicroelectronics
Matchcode: FERD30M45CR
Rutronik No.: DSGLP6580
Unit Pack: 50
MOQ: 2000
package: TO262-3
Packaging: TUBE
Parameter
- V(RRM)
- 45 V
- IF(AV)
- 15 A
- I(FSM)
- 30 A
- V(F)
- 0.35 V
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- FERD
- Mounting
- THT
- Automotive
- NO
- Package
- TO262-3
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks