EVB-LIV3F

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: EVB-LIV3F
Rutronik No.: GPS1376
Unit Pack: 1
MOQ: 4
package: INDIVIDUAL
Packaging: REEL
TESEO-LIV3F EVAL. BOARD Description
EVB-LIV3F board is a complete standalone evaluation platform for Teseo-LIV3F GNSS module ST solution.
Teseo-LIV3F embeds the high performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces. Performance and configuration can be analyzed using the ST Teseo Suite Light PC Tool .1
Key Features
- ST Teseo-LIV3F GNSS platform
- Multiconstellation GNSS: GPS, Galileo Glonass, Beidou, QZSS supported
- USB Power Supply and battery charge
- Internal battery footprint for standalone usage
- ON/OFF and Reset buttons available
- NMEA over
- UART by USB
- I2C by connector
- PPS output
- Leds:
- PPS
- Power
Parameter
- Automotive
- NO
- Package
- INDIVIDUAL
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85269120990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 99 weeks