Cart

EVALSTPM33

ST

ENERGY METERING BOARD STPM33
Supplier: STMicroelectronics
Matchcode: EVALSTPM33
Rutronik No.: ICINA3243
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
89.43 $
89.43 $

Prices

1 89.43 $
4 87.37 $
15 85.31 $
58 82.56 $
227 79.80 $

ENERGY METERING BOARD STPM33 Description

Single-phase with tamper monitoring energy metering demonstration board with CT and shunt based on the STPM33

Parameter

Type
Metering
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
10
Packaging
BOX
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?