Cart

EVALKIT-VL6180X

ST EVALKIT-VL6180X

image shown is a representation only

ST

VL6180X Explorer Kit
Supplier: STMicroelectronics
Matchcode: VL6180X EXPLORER KIT
Rutronik No.: ICIN3456
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2015
23.59 $
23.59 $

Prices

1 23.59 $
5 23.36 $
Obsolete article with this quantity is not orderable.

Parameter

Interface
Digital
Proximity
YES
Package
PCB
Distance
500 mm
Lux-range min
0.038 lux
Lux-range max
50000 lux
Lambda peak
850 nm
Automotive
NO
Idark
12 µA
Resolution
16 bits
Vcc(min)
2.5 V
Top(min)
-20 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?