Cart

EVALHVLED805

ST

Evalboard HVLED805 LEDDr
Supplier: STMicroelectronics
Matchcode: EVALHVLED805
Rutronik No.: ICPWM7239
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
19.61 €
19.61 €

Parameter

Type
Evalboard
V(in)max
185-265 V
V(out)
12 V
I(out)
0.35 A
package
Evalboard
Automotive
NO
T(A)max
150 °
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
50000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?