Cart

EVAL6470PD

ST

EvalBoard dSPIN L6470 BrDriv
Supplier: STMicroelectronics
Matchcode: EVAL6470PD
Rutronik No.: ICMOT5014
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
In Stock
On request
On request

EvalBoard dSPIN L6470 BrDriv Description

Fully integrated stepper motor driver mounting the L6470 in a high power PowerSO package

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?