Cart

EVAL-ST95HF

ST EVAL-ST95HF

image shown is a representation only

ST

ST95HF EVAL KIT
Supplier: STMicroelectronics
Matchcode: EVAL-ST95HF
Rutronik No.: ICRFID1398
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
177.35 $
177.35 $

ST95HF EVAL KIT Description

Ready to use printed circuit board with ST95HF 13.56 MHz transceiver 32 lead 5x5 mm VFQFPN package: – Reader mode: ISO/IEC 14443 Type A; ISO/IEC 15693; ISO/IEC 18092. – Card Emulation mode: ISO/IEC 14443 Type A. – Peer To Peer mode: ISO/IEC 14443 Type A.

Parameter

Oper.frequency
13.56 M Hz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?