Cart

ESDZV18-1BF4

ST ESDZV18-1BF4

image shown is a representation only

ST

ESD ARRAY 1-Line 70W BI 7V 0201
Supplier: STMicroelectronics
Matchcode: ESDZV18-1BF4
Rutronik No.: DTRL11503
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0312 $
468.00 $

Prices

15,000 0.0312 $
30,000 0.0299 $
45,000 0.0292 $
75,000 0.0277 $
90,000 0.0263 $

Parameter

Package
0201
PowerDissipati
0.07 kW
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
18 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?