Cart

ESDLIN1524BJ-HQ

ST ESDLIN1524BJ-HQ

image shown is a representation only

ST

ARRAY ESD 18,9V 160W SOD323
Supplier: STMicroelectronics
Matchcode: ESDLIN1524BJ
Rutronik No.: DTRL10401
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.13 $
1,300.00 $

Prices

10,000 0.13 $
20,000 0.1242 $
30,000 0.1149 $
40,000 0.1056 $

Parameter

Package
SOD323
PowerDissipati
0.16 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18.9 V
Automotive
AEC-Q(101)
Clamping voltag
25 V
Stand-off V Vwm
15 V
Serie
ESDLIN
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?