Cart

ESDCAN24-2BLY

ST ESDCAN24-2BLY

image shown is a representation only

ST

ESD CAN BUS Protect 30V SOT23
Supplier: STMicroelectronics
Matchcode: ESDCAN24-2BLY
Rutronik No.: DTRL9601
Unit Pack: 3000
MOQ: 12000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0616 $
739.20 $

Prices

12,000 0.0616 $
24,000 0.0586 $

ESD CAN BUS Protect 30V SOT23 Description

Automotive dual-line Transil™, transient surge voltage suppressor (TVS) for CAN bus

Parameter

Package
SOT23
PowerDissipati
0.23 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
40 V
Stand-off V Vwm
24 V
Serie
ESDCAN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?