Cart

ESDAXLC6-1BU2

ST ESDAXLC6-1BU2

image shown is a representation only

ST

ESD Protection 6V ST0201
Supplier: STMicroelectronics
Matchcode: ESDAXLC6-1BU2
Rutronik No.: DTRL9656
Unit Pack: 15000
MOQ: 45000
package: ST0201
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0298 $
1,341.00 $

Prices

45,000 0.0298 $
90,000 0.0268 $

ESD Protection 6V ST0201 Description

Single-line bidirectional ESD protection for high speed interface

Parameter

Package
ST0201
PowerDissipati
0.04 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
17 V
Serie
ESDAXL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?