Cart

ESDAXLC6-1BT2

ST ESDAXLC6-1BT2

image shown is a representation only

ST

ESD Protection 6V SOD882T
Supplier: STMicroelectronics
Matchcode: ESDAXLC6-1BT2
Rutronik No.: DTRL10860
Unit Pack: 12000
MOQ: 24000
package: SOD882T
Packaging: REEL
On request
0.0524 $
1,257.60 $

Prices

24,000 0.0524 $
48,000 0.0512 $
72,000 0.0461 $

ESD Protection 6V SOD882T Description

Single-line bidirectional ESD protection for high speed interface

Parameter

Package
SOD882T
PowerDissipati
0.04 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
17 V
Serie
ESDAXL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?