Cart

ESDAXLC6-1BT2

ST ESDAXLC6-1BT2

image shown is a representation only

ST

ESD Protection 6V SOD882T
Supplier: STMicroelectronics
Matchcode: ESDAXLC6-1BT2
Rutronik No.: DTRL9673
Unit Pack: 12000
MOQ: 24000
package: SOD882T
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0382 $
916.80 $

Prices

24,000 0.0382 $
36,000 0.0359 $

ESD Protection 6V SOD882T Description

Single-line bidirectional ESD protection for high speed interface

Parameter

Package
SOD882T
PowerDissipati
0.04 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
17 V
Serie
ESDAXL
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?