Cart

ESDAVLC8-4BN4

ST ESDAVLC8-4BN4

image shown is a representation only

ST

ESD Protection QFN-4L 11V
Supplier: STMicroelectronics
Matchcode: ESDAVLC8-4BN4
Rutronik No.: DTRL9617
Unit Pack: 10000
MOQ: 10000
package: QFN-4L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1664 €
1,664.00 €
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

package
QFN-4L
PowerDissipati
0.004 kW
Application
UNIDIRECTI
Breakdown-V(BR)
11 V
Automotive
NO
Clamping voltag
28 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?