Cart

ESDALCL5-1BM2

ST ESDALCL5-1BM2

image shown is a representation only

ST

ESD BI 150W 5V SOD882
Supplier: STMicroelectronics
Matchcode: ESDALCL5-1BM2
Rutronik No.: DTRL11633
Unit Pack: 12000
MOQ: 12000
package: SOD882
Packaging: REEL
On request
0.124 $
1,488.00 $

Prices

12,000 0.124 $
24,000 0.1151 $
36,000 0.1096 $
48,000 0.091 $

ESD BI 150W 5V SOD882 Description

Single-line low capacitance and low leakage current ESD protection

Parameter

Package
SOD882
PowerDissipati
0.150 kW
Application
BIDIRECTIO
Breakdown-V(BR)
13 V
Automotive
NO
Serie
ESDAL
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?