Cart

ESDALC6V1W5

ST ESDALC6V1W5

image shown is a representation only

ST

ARRAY LOW CAP 6,6V SOT323-5L
Supplier: STMicroelectronics
Matchcode: ESDALC6V1W5
Rutronik No.: DTRL6920
Unit Pack: 3000
MOQ: 3000
package: SOT323-5L
Packaging: REEL
In Stock
0.0632 $
189.60 $

Prices

3,000 0.0632 $
6,000 0.0605 $
9,000 0.0591 $
12,000 0.056 $
18,000 0.0533 $

ARRAY LOW CAP 6,6V SOT323-5L Description

QUAD TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT323-5L
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
3 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?