Cart

ESDALC6V1W5

ST ESDALC6V1W5

image shown is a representation only

ST

ARRAY LOW CAP 6,6V SOT323-5L
Supplier: STMicroelectronics
Matchcode: ESDALC6V1W5
Rutronik No.: DTRL11360
Unit Pack: 3000
MOQ: 3000
package: SOT323-5L
Packaging: REEL
Topseller
In Stock
0.0902 $
270.60 $

Prices

3,000 0.0902 $
6,000 0.0839 $
9,000 0.0799 $
15,000 0.0722 $
21,000 0.0663 $

Parameter

Package
SOT323-5L
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
3 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?