Cart

ESDALC6V1P6

ST ESDALC6V1P6

image shown is a representation only

ST

ARRAY LOW CAP 6,6V SOT-666IP
Supplier: STMicroelectronics
Matchcode: ESDALC6V1P6
Rutronik No.: DTRL7828
Unit Pack: 3000
MOQ: 15000
package: SOT-666IP
Packaging: REEL
On request
0.0708 $
1,062.00 $

ARRAY LOW CAP 6,6V SOT-666IP Description

Low capacitance TRANSIL array for ESD protection

Parameter

Package
SOT-666IP
PowerDissipati
0.03 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
3 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?