Cart

ESDALC6V1M3

ST ESDALC6V1M3

image shown is a representation only

ST

1-line low cap ESD 6,1V SOD883
Supplier: STMicroelectronics
Matchcode: ESDALC6V1M3
Rutronik No.: DTRL11359
Unit Pack: 12000
MOQ: 12000
package: SOD883
Packaging: REEL
Topseller
On request
0.0418 $
501.60 $

Prices

12,000 0.0418 $
24,000 0.04 $
36,000 0.0391 $
48,000 0.037 $
60,000 0.0352 $

Parameter

Package
SOD883
PowerDissipati
0.03 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.1 V
Automotive
NO
Stand-off V Vwm
5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?