ESDALC6V1-1U2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDALC6V1-1U2
Rutronik No.: DTRL11834
Unit Pack: 15000
MOQ: 45000
package: ST0201
Packaging: REEL
1-line low cap ESD 6,1V ST0201 Description
Single-line low capacitance Transil for ESD protection
Parameter
- Package
- ST0201
- PowerDissipati
- 0.02 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6.1 V
- Automotive
- NO
- Serie
- ESDALC
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks