Cart

ESDALC5-4BN4

ST ESDALC5-4BN4

image shown is a representation only

ST

ESD Protection QFN-4L 5,5V
Supplier: STMicroelectronics
Matchcode: ESDALC5-4BN4
Rutronik No.: DTRL10843
Unit Pack: 10000
MOQ: 10000
package: QFN-4L
Packaging: REEL
Topseller
On request
0.2451 $
2,451.00 $

Prices

10,000 0.2451 $
20,000 0.2346 $
30,000 0.217 $
40,000 0.1995 $

ESD Protection QFN-4L 5,5V Description

The ESDALC5-4BN4 is a monolithic array designed to protect up to 4 bidirectional lines against ESD transients. The device is ideal for applications where both reduced printed circuit board space and high ESD protection levels are required.


Key Features

  • 4 bidirectional Transil diodes
  • Breakdown voltage VBR = 5.5 V min.
  • Low leakage current < 60 nA
  • Very small PCB area: 0.8 mm²
  • 400 μm pitch micro-package
  • Lead-free and RoHS package
  • Complies with the following standards IEC 61000-4-2 level 4
      • 15 kV (air discharge)
      • 8 kV (contact discharge)


Parameter

Package
QFN-4L
PowerDissipati
0.06 kW
Application
BIDIRECTIO
Breakdown-V(BR)
5.5 V
Automotive
NO
Clamping voltag
14.5 V
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?