Cart

ESDALC5-4BN4

ST ESDALC5-4BN4

image shown is a representation only

ST

ESD Protection QFN-4L 5,5V
Supplier: STMicroelectronics
Matchcode: ESDALC5-4BN4
Rutronik No.: DTRL9942
Unit Pack: 10000
MOQ: 10000
package: QFN-4L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1093 $
1,093.00 $

Prices

10,000 0.1093 $
20,000 0.1022 $

ESD Protection QFN-4L 5,5V Description

4-line bidirectional Transil™, transient voltage surge supressor for ESD protection

Parameter

Package
QFN-4L
PowerDissipati
0.06 kW
Application
BIDIRECTIO
Breakdown-V(BR)
5.5 V
Automotive
NO
Clamping voltag
14.5 V
Serie
ESDAL
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?