Cart

ESDALC5-1BM2

ST ESDALC5-1BM2

image shown is a representation only

ST

1-line low cap ESD 5V SOD882
Supplier: STMicroelectronics
Matchcode: ESDALC5-1BM2
Rutronik No.: DTRL8808
Unit Pack: 12000
MOQ: 24000
package: SOD882
Packaging: REEL
On request
0.0455 $
1,092.00 $

Prices

24,000 0.0455 $
48,000 0.0445 $
72,000 0.0401 $

1-line low cap ESD 5V SOD882 Description

Single-line low capacitance Transila??, transient surge voltage suppressor (TVS) for ESD protection

Parameter

Package
SOD882
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
5 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?