Cart

ESDALC5-1BF4

ST ESDALC5-1BF4

image shown is a representation only

ST

1-line low cap ESD 5,8V TO220FP
Supplier: STMicroelectronics
Matchcode: ESDALC5-1BF4
Rutronik No.: DTRL9701
Unit Pack: 15000
MOQ: 30000
package: TO220FP
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.018 $
540.00 $

Prices

30,000 0.018 $
60,000 0.0176 $
90,000 0.017 $
120,000 0.0159 $

1-line low cap ESD 5,8V TO220FP Description

Low clamping and low capacitance bidirectional single line ESD protection

Parameter

Package
TO220FP
PowerDissipati
0.028 kW
Application
BIDIRECTIO
Breakdown-V(BR)
5.8 V
Automotive
NO
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?