Cart

ESDALC20-1BF4

ST ESDALC20-1BF4

image shown is a representation only

ST

1-line low cap ESD 23V 0201
Supplier: STMicroelectronics
Matchcode: ESDALC20-1BF4
Rutronik No.: DTRL10485
Unit Pack: 15000
MOQ: 45000
package: 0201
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0256 $
1,152.00 $

Prices

45,000 0.0256 $
90,000 0.0242 $
135,000 0.023 $

Parameter

Package
0201
PowerDissipati
0.028 kW
Application
BIDIRECTIO
Breakdown-V(BR)
23 V
Automotive
NO
Clamping voltag
37 V
Stand-off V Vwm
20 V
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?