Cart

ESDALC14V2-1U2

ST ESDALC14V2-1U2

image shown is a representation only

ST

ESD PROT. UNI 16V ST0201
Supplier: STMicroelectronics
Matchcode: ESDALC14V2-1U2
Rutronik No.: DTRL11089
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL
Topseller
On request
0.065 $
975.00 $

Prices

15,000 0.065 $
30,000 0.0622 $
45,000 0.0609 $
60,000 0.0576 $
90,000 0.0548 $

Parameter

Package
0201
Application
UNIDIRECTI
Breakdown-V(BR)
15.6 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?