Cart

ESDALC14V2-1U2

ST ESDALC14V2-1U2

image shown is a representation only

ST

ESD PROT. UNI 16V ST0201
Supplier: STMicroelectronics
Matchcode: ESDALC14V2-1U2
Rutronik No.: DTRL10631
Unit Pack: 15000
MOQ: 45000
package: 0201
Packaging: REEL
On request
0.0257 $
1,156.50 $

Prices

45,000 0.0257 $
90,000 0.0244 $
135,000 0.0232 $

ESD PROT. UNI 16V ST0201 Description

Single-line low capacitance Transil" for ESD protection

Parameter

Package
0201
Application
UNIDIRECTI
Breakdown-V(BR)
15.6 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?