Cart

ESDA8V2-1J

ST ESDA8V2-1J

image shown is a representation only

ST

ARRAY ESD 8V 500W SOD323
Supplier: STMicroelectronics
Matchcode: ESDA8V2-1J
Rutronik No.: DTRL11088
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Topseller
On request
0.0458 $
137.40 $

Prices

3,000 0.0458 $
6,000 0.0438 $
9,000 0.0429 $
18,000 0.0406 $
27,000 0.0386 $

ARRAY ESD 8V 500W SOD323 Description

EOS and ESD Transil™ protection for charger and battery port

Parameter

Package
SOD323
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
8.2 V
Automotive
NO
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?