ESDA8P30-1T2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDA8P30-1T2
Rutronik No.: DTRL11635
Unit Pack: 12000
MOQ: 12000
package: SOD882T
Packaging: REEL
Topseller
Parameter
- Package
- SOD882T
- PowerDissipati
- 0.3 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7.3 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 6.3 V
- Serie
- ESDA
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks